
Littelfuse 03400313ZXX technical specifications.
| Fuse Current | 20A |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | 340 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03400313ZXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
