Littelfuse 03540252BS232 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 500 |
| Series | 354 |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 03540252BS232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.