Littelfuse 03540536Z technical specifications.
| Package/Case | Module |
| Mounting Style | PLUG |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540536Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.