Littelfuse 03540801ZXGYXX technical specifications.
| Fuse Current | 20A |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Series | 354 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540801ZXGYXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.