Littelfuse 0433005 technical specifications.
| Current Rating | 5A |
| Height | 1.65mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | 433 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0433005 to view detailed technical specifications.
No datasheet is available for this part.