Littelfuse 0446010 technical specifications.
| Current Rating | 10A |
| Height | 3.81mm |
| Length | 10.92mm |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | 446 |
| Voltage Rating (AC) | 350V |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0446010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.