Littelfuse 0448.500 technical specifications.
| Current Rating | 500mA |
| Height | 2.69mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 448 |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0448.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.