Littelfuse 0451004.MRLXX technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 32V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451004.MRLXX to view detailed technical specifications.
No datasheet is available for this part.