Littelfuse 0465001 technical specifications.
| Current Rating | 1A |
| Height | 4.5mm |
| Length | 12.1mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 465 |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0465001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.