Littelfuse 0471002 technical specifications.
| Current Rating | 2A |
| Length | 7.11mm |
| Resistance | 39mR |
| RoHS Compliant | No |
| Series | 471 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0471002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.