Littelfuse 047102.5MRT1- technical specifications.
| Current Rating | 2.5A |
| Length | 7.11mm |
| Package Quantity | 1000 |
| Series | 471 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 047102.5MRT1- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.