Littelfuse 0481015 technical specifications.
| Current Rating | 1.5A |
| Height | 8mm |
| Length | 22.9mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0481015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.