Littelfuse 0603L050WR technical specifications.
| Package/Case | 0603 |
| Current Rating | 40A |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 680mR |
| Series | 0603L |
| Termination | SMD/SMT |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0603L050WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.