
The 0JTD030.T fuse is a 30A time delay fuse with a voltage rating of 600V. It is designed for holder mount applications with clip termination. The fuse has a size of 57.2mm and is available in a packaging quantity of 10. The 0JTD030.T fuse is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0JTD030.T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Current | 30A |
| Current Rating | 30A |
| Fuse Current | 30A |
| Lead Free | Contains Lead |
| Length | 2.252inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | POWR-PRO® JTD |
| Size | 57.2mm |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0JTD030.T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.