Littelfuse 0ATO040.VPGLO technical specifications.
| Color | Orange |
| Current Rating | 40A |
| Height | 5.25mm |
| Length | 19.25mm |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | ATO Smart Glow |
| Termination | Blade |
| DC Rated Voltage | 14V |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0ATO040.VPGLO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.