Littelfuse 0D0Z18GY technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Series | D0Z |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0D0Z18GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.