Littelfuse 0D0Z18PKZ technical specifications.
| Color | Pink |
| Current Rating | 2A |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0D0Z18PKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.