Littelfuse 0FHA0001ZXJB technical specifications.
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0FHA0001ZXJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.