Littelfuse 0LGD025.T technical specifications.
| Current Rating | 25A |
| Package Quantity | 10 |
| Series | LGD |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0LGD025.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.