Littelfuse 102080 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 6.3 x 32mm |
| Mount | Through Hole |
| Termination | Pin |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 102080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.