
Littelfuse 1206L160WR technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 115mR |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 3.2A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1206L160WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.