
FUSE, RESETTABLE PTC, 1206, 6VDC, 3A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 1206L300SLYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Hold Current | 3A |
| Operating Supply Voltage | 6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | Lo Rho |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L300SLYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.