
Littelfuse 122083H technical specifications.
| Current Rating | 15A |
| Fuse Current | 15A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | 122 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 122083H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.