Littelfuse 150261 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 150 |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 150261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.