Littelfuse 1530007Z technical specifications.
| Fuse Current | 15A |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Series | MINI |
| Termination | Pin |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1530007Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.