The 15KP200A-B Zener diode features a clamping voltage of 322V and a minimum breakdown voltage of 222V. It is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is rated for a maximum surge current of 47A and a peak pulse power of 15kW.
Littelfuse 15KP200A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 322V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 222V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 47A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| Series | 15KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP200A-B to view detailed technical specifications.
No datasheet is available for this part.