
The POLY-FUSE VT Series 16VT175ELU from Littelfuse is a PTC resettable fuse designed for overcurrent protection. It features a maximum operating temperature of 85°C and a maximum current rating of 100A. The device is available in a bulk packaging option with 500 units per package. It is compliant with RoHS regulations and has a lead-free termination. The 16VT175ELU has a time to trip of 5 seconds and a trip current of 3.6A. It is suitable for use in applications where overcurrent protection is required.
Checking distributor stock and pricing after the page loads.
| Hold Current | 1.75A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 102mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, VT |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3.6A |
| RoHS | Compliant |
