Littelfuse 175.5631.0002 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 175 |
| Voltage Rating | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 175.5631.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.