Littelfuse 178.6116.1001 technical specifications.
| Body Material | Copper Alloy |
| Depth | 27mm |
| Height | 53mm |
| Length | 25mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Voltage Rating | 80V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 178.6116.1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.