
Littelfuse 17861050001 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 0001 |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | ATO® |
| Illumination Type | Illuminated |
| Material | Copper Alloy |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FH2 ATO®, Automotive |
| Termination | Connector |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 17861050001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.