
Littelfuse 181 5A.. technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 5A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 181 5A.. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.