
Resettable Fuses 6V 1.25A-HD 40A MAX
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Current Rating | 100A |
| Hold Current | 1.25A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| Series | 1812L |
| Termination | SMD/SMT |
| Trip Current | 2.5A |
| RoHS | Compliant |