Littelfuse 1812L125ZR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.25A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Resistance | 184mR |
| Series | POLY-FUSE®, 1812L |
| Termination | SMD/SMT |
| Time to Trip | 400ms |
| Trip Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1812L125ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.