Littelfuse 187.6085.9702 technical specifications.
| Insulation Material | Thermoplastic |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Box |
| Series | FKS ATO®, FK3 MAXI™, MINI® 297 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 187.6085.9702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.