Littelfuse 19103000021 technical specifications.
| Body Material | Glass |
| Current Rating | 300mA |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 191 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 19103000021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.