
Littelfuse 193 125MA. technical specifications.
| Package/Case | 125 |
| Current Rating | 125mA |
| Fuse Current | 125mA |
| Reach SVHC Compliant | No |
| Series | 193 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 193 125MA. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.