Littelfuse 19370K3.15A technical specifications.
| Body Diameter | 8.5mm |
| Fuse Current | 3.15A |
| Lead Diameter | 0.6mm |
| Lead Length | 4.3mm |
| Lead Pitch | 5mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19370K3.15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.