Littelfuse 193961.6A technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.6A |
| Lead Diameter | 0.6mm |
| Lead Length | 18.8mm |
| Lead Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Series | TE5 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 193961.6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.