
Littelfuse 194 2A. technical specifications.
| Fuse Current | 2A |
| Reach SVHC Compliant | No |
| Series | 194 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 194 2A. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.