Littelfuse 19418000431 technical specifications.
| Body Material | Ceramic |
| Current Rating | 8A |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Series | 194 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 19418000431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.