Littelfuse 19500800431 technical specifications.
| Current Rating | 80mA |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1250 |
| Series | 195 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 19500800431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.