Littelfuse 19806000021 technical specifications.
| Current Rating | 600mA |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Series | 198 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 19806000021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.