Littelfuse 1KSMBJ6V8C technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 92.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.5A |
| Peak Pulse Power | 1kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| Series | 1KSMBJ |
| Termination | SMD/SMT |
| Weight | 0.00328oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1KSMBJ6V8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.