The 1N5646A is a through-hole diode with a maximum power dissipation of 1.5kW and a reverse standoff voltage of 30.8V. It is packaged in a DO-13 case and is available in bulk packaging. The diode is not RoHS compliant and contains lead, making it a non-lead-free component. It is part of the 1N56 series and has a DC rated voltage of 36V.
Littelfuse 1N5646A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N5646A to view detailed technical specifications.
No datasheet is available for this part.