The 1N5663A is a diode from Littelfuse with a reverse standoff voltage of 145V and a DC rated voltage of 170V. It has a maximum power dissipation of 1.5kW and is packaged in a DO-13 case for through hole mounting. The device is not RoHS compliant and contains lead.
Littelfuse 1N5663A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | No |
| Series | 1N56 |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N5663A to view detailed technical specifications.
No datasheet is available for this part.