Littelfuse 1N6039A technical specifications.
| Package/Case | DO-13 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| Series | 1N60 |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1N6039A to view detailed technical specifications.
No datasheet is available for this part.