Littelfuse 230003DRT1WP technical specifications.
| Current Rating | 3A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 230003DRT1WP to view detailed technical specifications.
No datasheet is available for this part.