
Littelfuse 30303000131 technical specifications.
| Current Rating | 300mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30303000131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
