The TR3 303 fuse is a radial lead free through hole fuse with a current rating of 315mA and a maximum operating temperature of 70°C. It is approved by UL and CSA and has a DC cold resistance of 965mR. The fuse is packaged in a tape and reel with 1500 pieces per reel and is suitable for use in applications with a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 315mA |
| DC Cold Resistance | 965mR |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TR3® 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |