This 2A radial through hole fuse is rated for 63V DC and 125V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse has a DC cold resistance of 40mR and is approved by UL and CSA. It is packaged in a radial package with a height of 0.315inch and is available in quantities of 1500 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 40mR |
| Height | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |